TDKNLFV25T-2R2M-PFInduktionsspule, Oberflächenmontage
Inductor Power Molded/Shielded Wirewound 2.2uH 20% 7.96MHz 5Q-Factor Ferrite 0.315A 0.12Ohm DCR 1008 T/R
| Compliant with Exemption | |
| EAR99 | |
| LTB | |
| 8504.50.80.00 | |
| SVHC | Yes |
| SVHC überschreitet Schwellenwert | Yes |
| Automotive | No |
| PPAP | No |
| Power | |
| Wirewound | |
| Molded/Shielded | |
| Ferrite | |
| 2.2u | |
| 20% | |
| 7.96M | |
| 0.315 | |
| 0.315 | |
| 0.12 | |
| 5 | |
| 7.96M | |
| 70M | |
| 2 | |
| 1008 | |
| -40 | |
| 105 | |
| Tape and Reel | |
| 2.7 | |
| Surface Mount | |
| 2.1 | |
| 1.9 |
Does your electronic circuit design require filtering, power supplies, and other similar functions? Then this power NLFV25T-2R2M-PF surface mount inductor from TDK is perfect for you! This SMD inductor has a minimum operating temperature of -40 °C and a maximum of 105 °C. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. It has a tolerance of 20%. This product is 2.7 mm long, 1.9 mm tall and 2.1 mm deep. It has an inductance of 2.2u H. Its test frequency is 7.96M Hz, while its minimum self-resonant frequency is 70M Hz. This device is made with wirewound technology. This SMD inductor has a maximum DC current of 315m A with a maximum resistance of 120m Ohm.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

