TDKNLFV32T-220K-EFInduktionsspule, Oberflächenmontage

Inductor Power Molded/Shielded Wirewound 22uH 10% 2.52MHz 10Q-Factor Ferrite 0.12A 0.48Ohm DCR 1210 T/R

Make any circuit look clean and compact using this power NLFV32T-220K-EF surface mount inductor from TDK. This SMD inductor has a minimum operating temperature of -40 °C and a maximum of 105 °C. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. This SMD inductor has a maximum DC current of 120m A with a maximum resistance of 480m Ohm. This device is made with wirewound technology. Its test frequency is 2.52M Hz, while its minimum self-resonant frequency is 21M Hz. It has a tolerance of 10%. It has an inductance of 22u H. This product is 3.4 mm long, 2.4 mm tall and 2.7 mm deep.

Import TariffMay apply to this part

21.544 Stück: morgen versandbereit

    Total0,11 €Price for 1

    • Service Fee  6,22 €

      morgen versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2122+
      Manufacturer Lead Time:
      10 Wochen
      Minimum Of :
      1
      Maximum Of:
      1999
      Country Of origin:
      Japan
         
      • Price: 0,1110 €
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • morgen versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2122+
      Manufacturer Lead Time:
      10 Wochen
      Country Of origin:
      Japan
      • In Stock: 1.544 Stück
      • Price: 0,1110 €
    • (2000)

      morgen versandbereit

      Increment:
      2000
      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2503+
      Manufacturer Lead Time:
      10 Wochen
      Country Of origin:
      Japan
      • In Stock: 20.000 Stück
      • Price: 0,1049 €

    KI-Systeme in der Medizin

    Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.