onsemiNLSV2T244DR2GPegelwandlern
Voltage Level Translator 2-CH Unidirectional 8-Pin SOIC N T/R
| Compliant | |
| EAR99 | |
| Obsolete | |
| NLSV2T244DR2G | |
| Automotive | No |
| PPAP | No |
| Voltage Level Translator | |
| Unidirectional | |
| 2 | |
| 3.3@1.2V | |
| 5.3 | |
| 3-State | |
| 24 | |
| -24 | |
| 0.9 | |
| 3.3|2.5|1.8 | |
| 4.5 | |
| 0.001 | |
| -40 | |
| 85 | |
| Tape and Reel | |
| Befestigung | Surface Mount |
| Verpackungshöhe | 1.5(Max) mm |
| Verpackungsbreite | 4(Max) mm |
| Verpackungslänge | 5(Max) mm |
| Leiterplatte geändert | 8 |
| Standard-Verpackungsname | SO |
| Lieferantenverpackung | SOIC N |
| 8 | |
| Leitungsform | Gull-wing |
If you are looking for a device to shift between voltage levels in your microprocessor-based circuit, then the NLSV2T244DR2G level translator from ON Semiconductor is for you. With a 3-state output, this is power management at its best. This level shifter has a minimum operating temperature of -40 °C and a maximum of 85 °C. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. This device has a typical operating supply voltage of 1.8|2.5|3.3 V. Its minimum operating supply voltage of 0.9 V, while its maximum is 4.5 V.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

