onsemiNLSX4373MUTAGPegelwandlern
Voltage Level Translator 2-CH Bidirectional 8-Pin UDFN T/R
| Compliant | |
| EAR99 | |
| Obsolete | |
| NLSX4373MUTAG | |
| Automotive | No |
| PPAP | No |
| Voltage Level Translator | |
| Bidirectional | |
| 2 | |
| 1000@1.5V@5.5V | |
| 1000 | |
| 3-State|Open Drain | |
| 0.02 | |
| -0.02 | |
| 1.5 | |
| 1.8|2.5|3.3|5 | |
| 5.5 | |
| -40 | |
| 85 | |
| Tape and Reel | |
| Befestigung | Surface Mount |
| Verpackungshöhe | 0.5(Max) mm |
| Verpackungsbreite | 1.2 mm |
| Verpackungslänge | 1.8 mm |
| Leiterplatte geändert | 8 |
| Standard-Verpackungsname | DFN |
| Lieferantenverpackung | UDFN |
| 8 | |
| Leitungsform | No Lead |
Are you looking for a device that can regulate the input voltage into your circuit? ON Semiconductor's NLSX4373MUTAG level translator is the perfect solution for you. With a 3-state|open drain output, this is power management at its best. This level shifter has a minimum operating temperature of -40 °C and a maximum of 85 °C. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. This device has a typical operating supply voltage of 1.8|2.5|3.3|5 V. Its minimum operating supply voltage of 1.5 V, while its maximum is 5.5 V.
| EDA / CAD Models |
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.

