onsemiNLSX5011MUTCGPegelwandlern
Voltage Level Translator 1-CH Bidirectional 6-Pin UDFN T/R
| Compliant | |
| EAR99 | |
| LTB | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| Voltage Level Translator | |
| Bidirectional | |
| 1 | |
| 40@1.2V to 4.5V | |
| 210 | |
| 3-State | |
| 0.02 | |
| -0.02 | |
| 0.9 | |
| 1.8|2.5|3.3 | |
| 4.5 | |
| 0.0025 | |
| -55 | |
| 125 | |
| Tape and Reel | |
| Befestigung | Surface Mount |
| Verpackungshöhe | 0.5(Max) |
| Verpackungsbreite | 1 |
| Verpackungslänge | 1.2 |
| Leiterplatte geändert | 6 |
| Standard-Verpackungsname | DFN |
| Lieferantenverpackung | UDFN |
| 6 | |
| Leitungsform | No Lead |
The ON Semiconductor NLSX5011MUTCG level translator can control and allow the proper input voltage into your electronic circuits. With a 3-state output, this is power management at its best. This level shifter has a minimum operating temperature of -55 °C and a maximum of 125 °C. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. This device has a typical operating supply voltage of 1.8|2.5|3.3 V. Its minimum operating supply voltage of 0.9 V, while its maximum is 4.5 V.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

