| Compliant | |
| EAR99 | |
| Obsolete | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| 2 | |
| Open Drain | |
| 5.5 | |
| Tape and Reel | |
| Befestigung | Surface Mount |
| Verpackungshöhe | 0.35(Max) |
| Verpackungsbreite | 1 |
| Verpackungslänge | 1.2 |
| Leiterplatte geändert | 6 |
| Standard-Verpackungsname | LGA |
| Lieferantenverpackung | ULLGA |
| 6 |
Leading the input to the transmission line this NLU2G06BMX1TCG buffer and line driver by ON Semiconductor will amplify digital and analog signals. With an open drain output, this is power management at its best. This line driver has an operating temperature range of -55 °C to 125 °C. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. This inverting device has a typical operating supply voltage of 1.8|2.5|3.3|5 V. Its minimum operating supply voltage of 1.65 V, while its maximum is 5.5 V. It has 2 channels per chip.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.
