10-25% Rabatt
TDKNLV25T-101J-PFInduktionsspule, Oberflächenmontage
Inductor General Purpose Molded/Unshielded Wirewound 100uH 5% 796KHz 15Q-Factor Ferrite 0.06A 21Ohm DCR 1008 T/R
| Compliant with Exemption | |
| EAR99 | |
| LTB | |
| COMPONENTS | |
| SVHC | Yes |
| SVHC überschreitet Schwellenwert | Yes |
| Automotive | No |
| PPAP | No |
| General Purpose | |
| Wirewound | |
| Molded/Unshielded | |
| Ferrite | |
| 100u | |
| 10 | |
| 5% | |
| 796K | |
| 0.06 | |
| 0.06 | |
| 21 | |
| 15 | |
| 796K | |
| 12M | |
| 2 | |
| 1008 | |
| -40 | |
| 105 | |
| Tape and Reel | |
| 2.7 | |
| Surface Mount | |
| 2.1 | |
| 1.9 |
Use this rf chip NLV25T-101J-PF surface mount inductor from TDK to make any circuit look clean and compact. This SMD inductor has a minimum operating temperature of -40 °C and a maximum of 105 °C. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. Its test frequency is 796K Hz, while its minimum self-resonant frequency is 12M Hz. This device is made with wirewound technology. It has an inductance of 100u H. This SMD inductor has a maximum DC current of 60m A with a maximum resistance of 21 Ohm. It has a tolerance of 5%. This product is 2.7 mm long, 1.9 mm tall and 2.1 mm deep.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

