TDKNLV25T-470J-EFInduktionsspule, Oberflächenmontage
Inductor General Purpose Molded/Unshielded Wirewound 47uH 5% 2.52MHz 20Q-Factor Ferrite 0.08A 11.1Ohm DCR 1008 T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.80.00 | |
| Automotive | No |
| PPAP | No |
| General Purpose | |
| Wirewound | |
| Molded/Unshielded | |
| Ferrite | |
| 47u | |
| 10 | |
| 5% | |
| 2.52M | |
| 0.08 | |
| 0.08 | |
| 11.1 | |
| 20 | |
| 2.52M | |
| 17M | |
| 2 | |
| 1008 | |
| -40 | |
| 105 | |
| Tape and Reel | |
| 2.7 | |
| Surface Mount | |
| 2.1 | |
| 1.9 |
An ideal space-saving electronic component is this rf chip NLV25T-470J-EF surface mount inductor from TDK. This SMD inductor has a minimum operating temperature of -40 °C and a maximum of 105 °C. This product will be shipped in tape and reel packaging so that components can be mounted effectively. Its test frequency is 2.52M Hz, while its minimum self-resonant frequency is 17M Hz. It has an inductance of 47u H. This product is 2.7 mm long, 1.9 mm tall and 2.1 mm deep. This device is made with wirewound technology. It has a tolerance of 5%. This SMD inductor has a maximum DC current of 80m A with a maximum resistance of 11.1 Ohm.
| EDA / CAD Models |
UAV-Bedrohungen wirksam abwehren
So entsteht ein integriertes Counter-UAV-Abwehrsystem mit Intelligent Processing, Sensorik und Rapid Response.

