TDKNLV25T-470J-PFInduktionsspule, Oberflächenmontage
Inductor General Purpose Molded/Unshielded Wirewound 47uH 5% 2.52MHz 20Q-Factor Ferrite 0.08A 11.1Ohm DCR 1008 T/R
| Compliant with Exemption | |
| EAR99 | |
| LTB | |
| 8504.50.80.00 | |
| SVHC | Yes |
| SVHC überschreitet Schwellenwert | Yes |
| Automotive | No |
| PPAP | No |
| General Purpose | |
| Wirewound | |
| Molded/Unshielded | |
| Ferrite | |
| 47u | |
| 10 | |
| 5% | |
| 2.52M | |
| 0.08 | |
| 0.08 | |
| 11.1 | |
| 20 | |
| 2.52M | |
| 17M | |
| 2 | |
| 1008 | |
| -40 | |
| 105 | |
| Tape and Reel | |
| 2.7 | |
| Surface Mount | |
| 2.1 | |
| 1.9 |
This rf chip NLV25T-470J-PF surface mount inductor from TDK is ideal for saving valuable space on a PCB. This SMD inductor has an operating temperature range of -40 °C to 105 °C. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. It has a tolerance of 5%. It has an inductance of 47u H. This product is 2.7 mm long, 1.9 mm tall and 2.1 mm deep. This SMD inductor has a maximum DC current of 80m A with a maximum resistance of 11.1 Ohm. Its test frequency is 2.52M Hz, while its minimum self-resonant frequency is 17M Hz. This device utilizes wirewound technology.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

