TDKNLV25T-5R6J-PFInduktionsspule, Oberflächenmontage
Inductor General Purpose Molded/Unshielded Wirewound 5.6uH 5% 7.96MHz 25Q-Factor Ferrite 0.17A 2.5Ohm DCR 1008 T/R
| Compliant with Exemption | |
| EAR99 | |
| LTB | |
| 8504.50.40.00 | |
| SVHC | Yes |
| SVHC überschreitet Schwellenwert | Yes |
| Automotive | No |
| PPAP | No |
| General Purpose | |
| Wirewound | |
| Molded/Unshielded | |
| Ferrite | |
| 5.6u | |
| 5% | |
| 7.96M | |
| 0.17 | |
| 0.17 | |
| 2.5 | |
| 25 | |
| 7.96M | |
| 42M | |
| 2 | |
| 1008 | |
| -40 | |
| 105 | |
| Tape and Reel | |
| 2.7 | |
| Surface Mount | |
| 2.1 | |
| 1.9 |
Is space on a PCB a limiting factor for your electronic circuit design? Then use this rf chip NLV25T-5R6J-PF surface mount inductor from TDK to save valuable space. This SMD inductor has an operating temperature range of -40 °C to 105 °C. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. It has an inductance of 5.6u H. Its test frequency is 7.96M Hz, while its minimum self-resonant frequency is 42M Hz. This SMD inductor has a maximum DC current of 170m A with a maximum resistance of 2.5 Ohm. It has a tolerance of 5%. This product is 2.7 mm long, 1.9 mm tall and 2.1 mm deep. This device utilizes wirewound technology.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

