TDKNLV25T-R33J-EFInduktionsspule, Oberflächenmontage
Inductor General Purpose Molded/Unshielded Wirewound 0.33uH 5% 25.2MHz 30Q-Factor Ferrite 0.4A 0.6Ohm DCR 1008 T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.40.00 | |
| Automotive | No |
| PPAP | No |
| General Purpose | |
| Wirewound | |
| Molded/Unshielded | |
| Ferrite | |
| 0.33u | |
| 5% | |
| 25.2M | |
| 0.4 | |
| 0.6 | |
| 30 | |
| 25.2M | |
| 400M | |
| 2 | |
| 1008 | |
| -40 | |
| 105 | |
| Tape and Reel | |
| 2.7 | |
| Surface Mount | |
| 2.1 | |
| 1.9 |
This rf chip NLV25T-R33J-EF surface mount inductor from TDK is ideal for saving valuable space on a PCB. This SMD inductor has an operating temperature range of -40 °C to 105 °C. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. This product is 2.7 mm long, 1.9 mm tall and 2.1 mm deep. It has an inductance of 330n H. It has a tolerance of 5%. This device utilizes wirewound technology. This SMD inductor has a maximum DC current of 400m A with a maximum resistance of 600m Ohm. Its test frequency is 25.2M Hz, while its minimum self-resonant frequency is 400M Hz.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

