TDKNLV32T-047J-PFInduktionsspule, Oberflächenmontage
Inductor General Purpose Molded/Unshielded Wirewound 0.047uH 5% 100MHz 26Q-Factor Ferrite 0.45A 0.3Ohm DCR 1210 T/R
| Compliant with Exemption | |
| EAR99 | |
| LTB | |
| 8504.50.80.00 | |
| SVHC | Yes |
| SVHC überschreitet Schwellenwert | Yes |
| Automotive | No |
| PPAP | No |
| General Purpose | |
| Wirewound | |
| Molded/Unshielded | |
| Ferrite | |
| 0.047u | |
| 10 | |
| 5% | |
| 100M | |
| 0.45 | |
| 0.45 | |
| 0.3 | |
| 26 | |
| 100M | |
| 1200M | |
| 2 | |
| 1210 | |
| -40 | |
| 105 | |
| Tape and Reel | |
| 3.4 | |
| Surface Mount | |
| 2.7 | |
| 2.4 |
This rf chip NLV32T-047J-PF surface mount inductor from TDK is available in all standard chip sizes in multilayer thick film and thin film deposition and wire wound styles. This SMD inductor has a minimum operating temperature of -40 °C and a maximum of 105 °C. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. This device is made with wirewound technology. This SMD inductor has a maximum DC current of 450m A with a maximum resistance of 300m Ohm. It has a tolerance of 5%. This product is 3.4 mm long, 2.4 mm tall and 2.7 mm deep. It has an inductance of 47n H. Its test frequency is 100M Hz, while its minimum self-resonant frequency is 1.2G Hz.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

