TDKNLV32T-121J-EFInduktionsspule, Oberflächenmontage
Inductor General Purpose Molded/Unshielded Wirewound 120uH 5% 796KHz 20Q-Factor Ferrite 0.07A 11Ohm DCR 1210 T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.80.00 | |
| Automotive | No |
| PPAP | No |
| General Purpose | |
| Wirewound | |
| Molded/Unshielded | |
| Ferrite | |
| 120u | |
| 10 | |
| 5% | |
| 796K | |
| 0.07 | |
| 0.07 | |
| 11 | |
| 20 | |
| 796K | |
| 10M | |
| 2 | |
| 1210 | |
| -40 | |
| 105 | |
| Tape and Reel | |
| 3.4 | |
| Surface Mount | |
| 2.7 | |
| 2.4 |
This rf chip NLV32T-121J-EF surface mount inductor from TDK is placed on the surface of a PCB during surface mount manufacturing processing. This SMD inductor has an operating temperature range of -40 °C to 105 °C. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. This product is 3.4 mm long, 2.4 mm tall and 2.7 mm deep. This SMD inductor has a maximum DC current of 70m A with a maximum resistance of 11 Ohm. It has an inductance of 120u H. Its test frequency is 796K Hz, while its minimum self-resonant frequency is 10M Hz. It has a tolerance of 5%. This device utilizes wirewound technology.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

