TDKNLV32T-150J-EFInduktionsspule, Oberflächenmontage
Inductor General Purpose Molded/Unshielded Wirewound 15uH 5% 2.52MHz 30Q-Factor Ferrite 0.13A 2.8Ohm DCR 1210 T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.80.00 | |
| Automotive | No |
| PPAP | No |
| General Purpose | |
| Wirewound | |
| Molded/Unshielded | |
| Ferrite | |
| 15u | |
| 10 | |
| 5% | |
| 2.52M | |
| 0.13 | |
| 0.13 | |
| 2.8 | |
| 30 | |
| 2.52M | |
| 20M | |
| 2 | |
| 1210 | |
| -40 | |
| 105 | |
| Tape and Reel | |
| 3.4 | |
| Surface Mount | |
| 2.7 | |
| 2.4 |
This rf chip NLV32T-150J-EF surface mount inductor from TDK is ideal for applications where space is a major influence of circuit design. This SMD inductor has an operating temperature range of -40 °C to 105 °C. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. This product is 3.4 mm long, 2.4 mm tall and 2.7 mm deep. It has a tolerance of 5%. This SMD inductor has a maximum DC current of 130m A with a maximum resistance of 2.8 Ohm. It has an inductance of 15u H. This device utilizes wirewound technology. Its test frequency is 2.52M Hz, while its minimum self-resonant frequency is 20M Hz.
| EDA / CAD Models |
UAV-Bedrohungen wirksam abwehren
So entsteht ein integriertes Counter-UAV-Abwehrsystem mit Intelligent Processing, Sensorik und Rapid Response.

