10-25% Rabatt
TDKNLV32T-151J-PFInduktionsspule, Oberflächenmontage
Inductor General Purpose Molded/Unshielded Wirewound 150uH 5% 796KHz 20Q-Factor Ferrite 0.065A 15Ohm DCR 1210 T/R
| Compliant with Exemption | |
| EAR99 | |
| LTB | |
| 8504.50.80.00 | |
| SVHC | Yes |
| SVHC überschreitet Schwellenwert | Yes |
| Automotive | No |
| PPAP | No |
| General Purpose | |
| Wirewound | |
| Molded/Unshielded | |
| Ferrite | |
| 150u | |
| 10 | |
| 5% | |
| 796K | |
| 0.065 | |
| 0.065 | |
| 15 | |
| 20 | |
| 796K | |
| 8M | |
| 2 | |
| 1210 | |
| -40 | |
| 105 | |
| Tape and Reel | |
| 3.4 | |
| Surface Mount | |
| 2.7 | |
| 2.4 |
Is space on a PCB a limiting factor for your electronic circuit design? Then use this rf chip NLV32T-151J-PF surface mount inductor from TDK to save valuable space. This SMD inductor has a minimum operating temperature of -40 °C and a maximum of 105 °C. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. Its test frequency is 796K Hz, while its minimum self-resonant frequency is 8M Hz. This product is 3.4 mm long, 2.4 mm tall and 2.7 mm deep. It has a tolerance of 5%. This SMD inductor has a maximum DC current of 65m A with a maximum resistance of 15 Ohm. It has an inductance of 150u H. This device is made with wirewound technology.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

