TDKNLV32T-2R7J-PFInduktionsspule, Oberflächenmontage
Inductor General Purpose Molded/Unshielded Wirewound 2.7uH 5% 7.96MHz 30Q-Factor Ferrite 0.29A 1.1Ohm DCR 1210 T/R
| Compliant with Exemption | |
| EAR99 | |
| LTB | |
| 8504.50.80.00 | |
| SVHC | Yes |
| SVHC überschreitet Schwellenwert | Yes |
| Automotive | No |
| PPAP | No |
| General Purpose | |
| Wirewound | |
| Molded/Unshielded | |
| Ferrite | |
| 2.7u | |
| 10 | |
| 5% | |
| 7.96M | |
| 0.29 | |
| 0.29 | |
| 1.1 | |
| 30 | |
| 7.96M | |
| 70M | |
| 2 | |
| 1210 | |
| -40 | |
| 105 | |
| Tape and Reel | |
| 3.4 | |
| Surface Mount | |
| 2.7 | |
| 2.4 |
Does your electronic circuit design require filtering, power supplies, and other similar functions? Then this rf chip NLV32T-2R7J-PF surface mount inductor from TDK is perfect for you! This SMD inductor has an operating temperature range of -40 °C to 105 °C. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. This device utilizes wirewound technology. This SMD inductor has a maximum DC current of 290m A with a maximum resistance of 1.1 Ohm. It has an inductance of 2.7u H. Its test frequency is 7.96M Hz, while its minimum self-resonant frequency is 70M Hz. It has a tolerance of 5%. This product is 3.4 mm long, 2.4 mm tall and 2.7 mm deep.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

