TDKNLV32T-390J-EFInduktionsspule, Oberflächenmontage
Inductor General Purpose Molded/Unshielded Wirewound 39uH 5% 2.52MHz 30Q-Factor Ferrite 0.065A 6.4Ohm DCR 1210 T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.80.00 | |
| Automotive | No |
| PPAP | No |
| General Purpose | |
| Wirewound | |
| Molded/Unshielded | |
| Ferrite | |
| 39u | |
| 10 | |
| 5% | |
| 2.52M | |
| 0.065 | |
| 0.065 | |
| 6.4 | |
| 30 | |
| 2.52M | |
| 16M | |
| 2 | |
| 1210 | |
| -40 | |
| 105 | |
| Tape and Reel | |
| 3.4 | |
| Surface Mount | |
| 2.7 | |
| 2.4 |
An ideal space-saving electronic component is this rf chip NLV32T-390J-EF surface mount inductor from TDK. This SMD inductor has an operating temperature range of -40 °C to 105 °C. This product will be shipped in tape and reel packaging so that components can be mounted effectively. This SMD inductor has a maximum DC current of 65m A with a maximum resistance of 6.4 Ohm. This product is 3.4 mm long, 2.4 mm tall and 2.7 mm deep. This device utilizes wirewound technology. It has an inductance of 39u H. Its test frequency is 2.52M Hz, while its minimum self-resonant frequency is 16M Hz. It has a tolerance of 5%.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

