TDKNLV32T-391J-EFInduktionsspule, Oberflächenmontage

Inductor General Purpose Molded/Unshielded Wirewound 390uH 5% 796KHz 20Q-Factor Ferrite 0.035A 38Ohm DCR 1210 T/R

Use this rf chip NLV32T-391J-EF surface mount inductor from TDK to make any circuit look clean and compact. This SMD inductor has an operating temperature range of -40 °C to 105 °C. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. Its test frequency is 796K Hz, while its minimum self-resonant frequency is 5M Hz. This product is 3.4 mm long, 2.4 mm tall and 2.7 mm deep. It has a tolerance of 5%. This SMD inductor has a maximum DC current of 35m A with a maximum resistance of 36 Ohm. This device utilizes wirewound technology. It has an inductance of 390u H.

Import TariffMay apply to this part

19 Stück: morgen versandbereit

    Total0,01 €Price for 1

    • Service Fee  6,05 €

      morgen versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      1842+
      Manufacturer Lead Time:
      10 Wochen
      Minimum Of :
      1
      Maximum Of:
      19
      Country Of origin:
      Japan
         
      • Price: 0,0123 €
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • morgen versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      1842+
      Manufacturer Lead Time:
      10 Wochen
      Country Of origin:
      Japan
      • In Stock: 19 Stück
      • Price: 0,0123 €

    UAV-Bedrohungen wirksam abwehren

    So entsteht ein integriertes Counter-UAV-Abwehrsystem mit Intelligent Processing, Sensorik und Rapid Response.