10-25% Rabatt
TDKNLV32T-3R3J-EFDInduktionsspule, Oberflächenmontage
Inductor General Purpose Molded/Unshielded Wirewound 3.3uH 5% 7.96MHz 30Q-Factor Ferrite 0.26A 1.2Ohm DCR 1210 T/R Automotive AEC-Q200
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.80.00 | |
| Automotive | Yes |
| PPAP | Unknown |
| General Purpose | |
| Wirewound | |
| Molded/Unshielded | |
| Ferrite | |
| 3.3u | |
| 10 | |
| 5% | |
| 7.96M | |
| 0.26 | |
| 0.26 | |
| 1.2 | |
| 30 | |
| 7.96M | |
| 60M | |
| 2 | |
| 1210 | |
| -40 | |
| 105 | |
| Tape and Reel | |
| 3.4 | |
| Surface Mount | |
| 2.7 | |
| 2.4 |
An ideal space-saving electronic component is this rf chip NLV32T-3R3J-EFD surface mount inductor from TDK. This SMD inductor has an operating temperature range of -40 °C to 105 °C. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. It has a tolerance of 5%. It has an inductance of 3.3u H. This product is 3.4 mm long, 2.4 mm tall and 2.7 mm deep. This device utilizes wirewound technology. This SMD inductor has a maximum DC current of 260m A with a maximum resistance of 1.2 Ohm. Its test frequency is 7.96M Hz, while its minimum self-resonant frequency is 60M Hz.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

