TDKNLV32T-3R9J-PFInduktionsspule, Oberflächenmontage
Inductor General Purpose Molded/Unshielded Wirewound 3.9uH 5% 7.96MHz 30Q-Factor Ferrite 0.25A 1.3Ohm DCR 1210 T/R
| Compliant with Exemption | |
| EAR99 | |
| LTB | |
| 8504.50.80.00 | |
| SVHC | Yes |
| SVHC überschreitet Schwellenwert | Yes |
| Automotive | No |
| PPAP | No |
| General Purpose | |
| Wirewound | |
| Molded/Unshielded | |
| Ferrite | |
| 3.9u | |
| 10 | |
| 5% | |
| 7.96M | |
| 0.25 | |
| 0.25 | |
| 1.3 | |
| 30 | |
| 7.96M | |
| 55M | |
| 2 | |
| 1210 | |
| -40 | |
| 105 | |
| Tape and Reel | |
| 3.4 | |
| Surface Mount | |
| 2.7 | |
| 2.4 |
This rf chip NLV32T-3R9J-PF surface mount inductor from TDK is available in all standard chip sizes in multilayer thick film and thin film deposition and wire wound styles. This SMD inductor has an operating temperature range of -40 °C to 105 °C. This product will be shipped in tape and reel packaging so that components can be mounted effectively. Its test frequency is 7.96M Hz, while its minimum self-resonant frequency is 55M Hz. This device utilizes wirewound technology. This product is 3.4 mm long, 2.4 mm tall and 2.7 mm deep. It has a tolerance of 5%. It has an inductance of 3.9u H. This SMD inductor has a maximum DC current of 250m A with a maximum resistance of 1.3 Ohm.
| EDA / CAD Models |
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.

