TDKNLV32T-471J-EFInduktionsspule, Oberflächenmontage

Inductor General Purpose Molded/Unshielded Wirewound 470uH 5% 796KHz 20Q-Factor Ferrite 0.025A 40Ohm DCR 1210 T/R

Make any circuit look clean and compact using this rf chip NLV32T-471J-EF surface mount inductor from TDK. This SMD inductor has a minimum operating temperature of -40 °C and a maximum of 105 °C. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. It has an inductance of 470u H. This product is 3.4 mm long, 2.4 mm tall and 2.7 mm deep. It has a tolerance of 5%. This device is made with wirewound technology. Its test frequency is 796K Hz, while its minimum self-resonant frequency is 4M Hz. This SMD inductor has a maximum DC current of 25m A with a maximum resistance of 40 Ohm.

No Stock Available

Quantity Increments of 2000 Minimum 2000
  • Manufacturer Lead Time:
    10 Wochen
    • Price: 0,0580 €
    1. 1+0,0580 €
    2. 20000+0,0532 €

Playbook: Smarte Drohnen-Systeme

Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.