TDKNLV32T-471J-PFInduktionsspule, Oberflächenmontage
Inductor General Purpose Molded/Unshielded Wirewound 470uH 5% 796KHz 20Q-Factor Ferrite 0.025A 40Ohm DCR 1210 T/R
| Compliant with Exemption | |
| EAR99 | |
| LTB | |
| COMPONENTS | |
| SVHC | Yes |
| SVHC überschreitet Schwellenwert | Yes |
| Automotive | No |
| PPAP | No |
| General Purpose | |
| Wirewound | |
| Molded/Unshielded | |
| Ferrite | |
| 470u | |
| 10 | |
| 5% | |
| 796K | |
| 0.025 | |
| 0.025 | |
| 40 | |
| 20 | |
| 796K | |
| 4M | |
| 2 | |
| 1210 | |
| -40 | |
| 105 | |
| Tape and Reel | |
| 3.4 | |
| Surface Mount | |
| 2.7 | |
| 2.4 |
Is space on a PCB a limiting factor for your electronic circuit design? Then use this rf chip NLV32T-471J-PF surface mount inductor from TDK to save valuable space. This SMD inductor has a minimum operating temperature of -40 °C and a maximum of 105 °C. This product will be shipped in tape and reel packaging so that components can be mounted effectively. It has a tolerance of 5%. It has an inductance of 470u H. Its test frequency is 796K Hz, while its minimum self-resonant frequency is 4M Hz. This product is 3.4 mm long, 2.4 mm tall and 2.7 mm deep. This device is made with wirewound technology. This SMD inductor has a maximum DC current of 25m A with a maximum resistance of 40 Ohm.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

