TDKNLV32T-R10J-EFInduktionsspule, Oberflächenmontage

Inductor General Purpose Molded/Unshielded Wirewound 0.1uH 5% 100MHz 28Q-Factor Ferrite 0.45A 0.44Ohm DCR 1210 T/R

This rf chip NLV32T-R10J-EF surface mount inductor from TDK is ideal for saving valuable space on a PCB. This SMD inductor has an operating temperature range of -40 °C to 105 °C. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. This product is 3.4 mm long, 2.4 mm tall and 2.7 mm deep. This device utilizes wirewound technology. It has a tolerance of 5%. Its test frequency is 100M Hz, while its minimum self-resonant frequency is 700M Hz. This SMD inductor has a maximum DC current of 450m A with a maximum resistance of 440m Ohm. It has an inductance of 100n H.

No Stock Available

Quantity Increments of 2000 Minimum 2000
  • Manufacturer Lead Time:
    10 Wochen
    • Price: 0,0588 €
    1. 1+0,0588 €
    2. 20000+0,0532 €

Playbook: Smarte Drohnen-Systeme

Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.