TDKNLV32T-R10J-PFInduktionsspule, Oberflächenmontage
Inductor General Purpose Molded/Unshielded Wirewound 0.1uH 5% 100MHz 28Q-Factor Ferrite 0.45A 0.44Ohm DCR 1210 T/R
| Compliant with Exemption | |
| EAR99 | |
| LTB | |
| 8504.50.80.00 | |
| SVHC | Yes |
| SVHC überschreitet Schwellenwert | Yes |
| Automotive | No |
| PPAP | No |
| General Purpose | |
| Wirewound | |
| Molded/Unshielded | |
| Ferrite | |
| 0.1u | |
| 10 | |
| 5% | |
| 100M | |
| 0.45 | |
| 0.45 | |
| 0.44 | |
| 28 | |
| 100M | |
| 700M | |
| 2 | |
| 1210 | |
| -40 | |
| 105 | |
| Tape and Reel | |
| 3.4 | |
| Surface Mount | |
| 2.7 | |
| 2.4 |
Save valuable space on a PCB with this rf chip NLV32T-R10J-PF surface mount inductor from TDK. This SMD inductor has an operating temperature range of -40 °C to 105 °C. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. This device utilizes wirewound technology. Its test frequency is 100M Hz, while its minimum self-resonant frequency is 700M Hz. It has a tolerance of 5%. It has an inductance of 100n H. This product is 3.4 mm long, 2.4 mm tall and 2.7 mm deep. This SMD inductor has a maximum DC current of 450m A with a maximum resistance of 440m Ohm.
| EDA / CAD Models |
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.

