TDKNLV32T-R39J-PFInduktionsspule, Oberflächenmontage
Inductor General Purpose Molded/Unshielded Wirewound 0.39uH 5% 25.2MHz 30Q-Factor Ferrite 0.45A 0.45Ohm DCR 1210 T/R
| Compliant with Exemption | |
| EAR99 | |
| LTB | |
| 8504.50.40.00 | |
| SVHC | Yes |
| SVHC überschreitet Schwellenwert | Yes |
| Automotive | No |
| PPAP | No |
| General Purpose | |
| Wirewound | |
| Molded/Unshielded | |
| Ferrite | |
| 0.39u | |
| 10 | |
| 5% | |
| 25.2M | |
| 0.45 | |
| 0.45 | |
| 0.45 | |
| 30 | |
| 25.2M | |
| 250M | |
| 2 | |
| 1210 | |
| -40 | |
| 105 | |
| Tape and Reel | |
| 3.4 | |
| Surface Mount | |
| 2.7 | |
| 2.4 |
Is space on a PCB a limiting factor for your electronic circuit design? Then use this rf chip NLV32T-R39J-PF surface mount inductor from TDK to save valuable space. This SMD inductor has an operating temperature range of -40 °C to 105 °C. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. It has a tolerance of 5%. Its test frequency is 25.2M Hz, while its minimum self-resonant frequency is 250M Hz. This SMD inductor has a maximum DC current of 450m A with a maximum resistance of 450m Ohm. This device utilizes wirewound technology. It has an inductance of 390n H. This product is 3.4 mm long, 2.4 mm tall and 2.7 mm deep.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

