TDKNLV32T-R68J-PFInduktionsspule, Oberflächenmontage
Inductor General Purpose Molded/Unshielded Wirewound 0.68uH 5% 25.2MHz 30Q-Factor Ferrite 0.45A 0.6Ohm DCR 1210 T/R
| Compliant with Exemption | |
| EAR99 | |
| LTB | |
| COMPONENTS | |
| SVHC | Yes |
| SVHC überschreitet Schwellenwert | Yes |
| Automotive | No |
| PPAP | No |
| General Purpose | |
| Wirewound | |
| Molded/Unshielded | |
| Ferrite | |
| 0.68u | |
| 10 | |
| 5% | |
| 25.2M | |
| 0.45 | |
| 0.45 | |
| 0.6 | |
| 30 | |
| 25.2M | |
| 160M | |
| 2 | |
| 1210 | |
| -40 | |
| 105 | |
| Tape and Reel | |
| 3.4 | |
| Surface Mount | |
| 2.7 | |
| 2.4 |
This rf chip NLV32T-R68J-PF surface mount inductor from TDK is ideal for applications where space is a major influence of circuit design. This SMD inductor has a minimum operating temperature of -40 °C and a maximum of 105 °C. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. This product is 3.4 mm long, 2.4 mm tall and 2.7 mm deep. This device is made with wirewound technology. Its test frequency is 25.2M Hz, while its minimum self-resonant frequency is 160M Hz. It has an inductance of 680n H. It has a tolerance of 5%. This SMD inductor has a maximum DC current of 450m A with a maximum resistance of 600m Ohm.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

