Illinois CapacitorNLW100-50Kondensator, Aluminium
Cap Aluminum Lytic 100uF 50V -10% to 75% (10.16 X 33.53mm) Axial 2 Ohm 0.25A 1000h 105°C
| Compliant | |
| EAR99 | |
| Obsolete | |
| NLW100-50 | |
| SVHC | Yes |
| SVHC überschreitet Schwellenwert | Yes |
| Automotive | No |
| PPAP | No |
| Electrolytic | |
| 100uF | |
| -10% to 75% | |
| 50VDC | |
| 2 | |
| Low | |
| 0.25 | |
| 16.14 | |
| 1000 | |
| Polar | |
| Through Hole | |
| Axial | |
| 2 | |
| 10.16 X 33.53 | |
| -40 | |
| 105 | |
| 10.16 | |
| 33.53 | |
| 0.81 |
Cornell Dubilier has you covered with their pure aluminum electrolytic NLW100-50 electrolytic capacitor, designed to filter out lower frequencies. It can withstand a voltage of 50 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 105 °C. Its leakage current is 16.14 μA. The NLW100-50 aluminum electrolytic capacitor has an axial termination style. This product is 33.53 mm long with a diameter of 10.16 mm. This part has a lead diameter of 0.812 mm. Its capacitance value is 100uF.
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.
