Reduced Price
onsemiNLX1G99DMUTCGGates (Gatter)
Multi Function Gate 1-Element 4-IN 8-Pin UDFN T/R
| Compliant | |
| EAR99 | |
| Obsolete | |
| NLX1G99DMUTCG | |
| Automotive | No |
| PPAP | No |
| LCX | |
| Multi Function | |
| 1 | |
| 4-IN | |
| 1 | |
| 1 | |
| 1 | |
| 7.6@3V to 3.6V|5.2@4.5V to 5.5V | |
| 25.7 | |
| Schmitt Trigger | |
| 3-State | |
| 32 | |
| -32 | |
| 1.65 | |
| 1.8|2.5|3.3 | |
| 5.5 | |
| 1 | |
| 50 | |
| -55 | |
| 125 | |
| Tape and Reel | |
| Befestigung | Surface Mount |
| Verpackungshöhe | 0.5(Max) |
| Verpackungsbreite | 1 |
| Verpackungslänge | 1.95 |
| Leiterplatte geändert | 8 |
| Standard-Verpackungsname | DFN |
| Lieferantenverpackung | UDFN |
| 8 | |
| Leitungsform | No Lead |
ON Semiconductor brings you their latest NLX1G99DMUTCG logic gates, from which you can build and implement logical functions. With a 3-state output, this is power management at its best. This gate has a minimum operating temperature of -55 °C and a maximum of 125 °C. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. This device has a typical operating supply voltage of 1.8|2.5|3.3 V. Its minimum operating supply voltage of 1.65 V, while its maximum is 5.5 V.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

