| Compliant | |
| EAR99 | |
| Obsolete | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Inverter | |
| 2 | |
| 4.5@3V to 3.6V|3.6@4.5V to 5.5V | |
| 11 | |
| 32 | |
| -32 | |
| 1.65 | |
| 1.8|2.5|3.3|5 | |
| 5.5 | |
| 1 | |
| 50 | |
| -55 | |
| 125 | |
| Tape and Reel | |
| Befestigung | Surface Mount |
| Verpackungshöhe | 0.35(Max) mm |
| Verpackungsbreite | 1 mm |
| Verpackungslänge | 1 mm |
| Leiterplatte geändert | 6 |
| Standard-Verpackungsname | LGA |
| Lieferantenverpackung | ULLGA |
| 6 |
Convert an analog input signal to a digital output signal with this NLX2G04CMX1TCG inverting Schmitt trigger by ON Semiconductor. This inverting Schmitt trigger has an operating temperature range of -55 °C to 125 °C. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. This device has a typical operating supply voltage of 1.8|2.5|3.3|5 V. Its minimum operating supply voltage of 1.65 V, while its maximum is 5.5 V.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.
