| Compliant | |
| EAR99 | |
| Obsolete | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| 2 | |
| Open Drain | |
| 5.5 | |
| Tape and Reel | |
| Befestigung | Surface Mount |
| Verpackungshöhe | 0.35(Max) |
| Verpackungsbreite | 1 |
| Verpackungslänge | 1.2 |
| Leiterplatte geändert | 6 |
| Standard-Verpackungsname | LGA |
| Lieferantenverpackung | ULLGA |
| 6 |
Leading the input to the transmission line this NLX2G06BMX1TCG buffer and line driver by ON Semiconductor will amplify digital and analog signals. With an open drain output, this is power management at its best. This line driver has a minimum operating temperature of -55 °C and a maximum of 125 °C. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. This inverting device has a typical operating supply voltage of 1.8|2.5|3.3|5 V. Its minimum operating supply voltage of 1.65 V, while its maximum is 5.5 V. It has 2 channels per chip.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.
