| Compliant | |
| EAR99 | |
| Obsolete | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| LCX | |
| OR | |
| 2 | |
| 2-IN | |
| 0 | |
| 0 | |
| 1 | |
| 4.8@3.3V|3.7@5V | |
| 10.5 | |
| 32 | |
| -32 | |
| 1.65 | |
| 1.8|2.5|3.3|5 | |
| 5.5 | |
| 1 | |
| 50 | |
| -40 | |
| 85 | |
| Tape and Reel | |
| Befestigung | Surface Mount |
| Verpackungshöhe | 0.35(Max) |
| Verpackungsbreite | 1 |
| Verpackungslänge | 1.45 |
| Leiterplatte geändert | 8 |
| Standard-Verpackungsname | LGA |
| Lieferantenverpackung | ULLGA |
| 8 | |
| Leitungsform | No Lead |
NLX2G32CMX1TCG logic gates from ON Semiconductor are designed specifically to be interconnected and create a variety of different logic-based circuits. This gate has an operating temperature range of -40 °C to 85 °C. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. This device has a typical operating supply voltage of 1.8|2.5|3.3|5 V. Its minimum operating supply voltage of 1.65 V, while its maximum is 5.5 V.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

