onsemiNLX3G14CMX1TCGInverter, Schmitt-Trigger-
Inverter Schmitt Trigger 3-Element 8-Pin ULLGA T/R
| Compliant | |
| EAR99 | |
| Obsolete | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Inverter Schmitt Trigger | |
| 3 | |
| 6@3V to 3.6V|4.9@4.5V to 5.5V | |
| 9.1 | |
| Schmitt Trigger | |
| 32 | |
| -32 | |
| 1.65 | |
| 1.8|2.5|3.3|5 | |
| 5.5 | |
| 1 | |
| 50 | |
| -55 | |
| 125 | |
| Tape and Reel | |
| Befestigung | Surface Mount |
| Verpackungshöhe | 0.35(Max) mm |
| Verpackungsbreite | 1 mm |
| Verpackungslänge | 1.45 mm |
| Leiterplatte geändert | 8 |
| Standard-Verpackungsname | LGA |
| Lieferantenverpackung | ULLGA |
| 8 |
Convert analog signals into digital signals through the use of ON Semiconductor's NLX3G14CMX1TCG inverting Schmitt trigger. With a Schmitt trigger output, this is power management at its best. This inverting Schmitt trigger has an operating temperature range of -55 °C to 125 °C. This product will be shipped in tape and reel packaging so that components can be mounted effectively. This device has a typical operating supply voltage of 1.8|2.5|3.3|5 V. Its minimum operating supply voltage of 1.65 V, while its maximum is 5.5 V.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.
