NIC ComponentsNMC-H1808X7R102K3KVTRPLPFKondensator, keramisch, mehrschichtig
Cap Ceramic 0.001uF 3000V X7R 10% Pad SMD 1808 125°C T/R
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| 0.001uF | |
| 10% | |
| 3000VDC | |
| X7R | |
| Standard | |
| No | |
| Flat | |
| Surface Mount | |
| Pad | |
| 2 | |
| Ceramic Chip | |
| 2.5 | |
| 4.6 X 2 X 2.2 | |
| 1808 | |
| -55 | |
| 125 | |
| Tape and Reel | |
| 4.6 | |
| 2 | |
| 2.2(Max) |
You can't go wrong with this NMC-H1808X7R102K3KVTRPLPF multilayer ceramic capacitor from NIC Components, it is the most commonly used type of capacitor for multiple applications! It can withstand a voltage of 3000 VDC. This MLCC capacitor has a maximum operating temperature of 125 °C. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. It has a tolerance of 10%. Its capacitance value is 0.001uF. This product is 4.6 mm long, 2.2(Max) mm tall and 2 mm deep.
UAV-Bedrohungen wirksam abwehren
So entsteht ein integriertes Counter-UAV-Abwehrsystem mit Intelligent Processing, Sensorik und Rapid Response.

