NIC ComponentsNMC-H1812NPO101J1KVTRPLPFKondensator, keramisch, mehrschichtig
Cap Ceramic 100pF 1000V C0G 5% Pad SMD 1812 125°C T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8532.24.00.20 | |
| Automotive | No |
| PPAP | No |
| 100pF | |
| 5% | |
| 1000VDC | |
| C0G | |
| Standard | |
| No | |
| Flat | |
| Surface Mount | |
| Pad | |
| 2 | |
| Ceramic Chip | |
| 0.1 | |
| 4.6 X 3.2 X 3 | |
| 1812 | |
| -55 | |
| 125 | |
| Tape and Reel | |
| 4.6 | |
| 3.2 | |
| 3(Max) |
Available with a variety of capacitance values, voltage ratings, package sizes, and other parameters, this NMC-H1812NPO101J1KVTRPLPF multilayer ceramic capacitor from NIC Components can be used in multiple applications and for various purposes. It can withstand a voltage of 1000 VDC. This MLCC capacitor has a maximum operating temperature of 125 °C. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. Its capacitance value is 100pF. This product is 4.6 mm long, 3(Max) mm tall and 3.2 mm deep. It has a tolerance of 5%.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

