NIC ComponentsNMC-H1812X7R104K500TRPLPFKondensator, keramisch, mehrschichtig
Cap Ceramic 0.1uF 500V X7R 10% Pad SMD 1812 125°C T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8532.24.00.20 | |
| Automotive | No |
| PPAP | No |
| 0.1uF | |
| 10% | |
| 500VDC | |
| X7R | |
| Standard | |
| No | |
| Flat | |
| Surface Mount | |
| Pad | |
| 2 | |
| Ceramic Chip | |
| 2.5 | |
| 4.6 X 3.2 X 2.8 | |
| 1812 | |
| -55 | |
| 125 | |
| Tape and Reel | |
| 4.6 | |
| 3.2 | |
| 2.8(Max) |
This NMC-H1812X7R104K500TRPLPF multilayer ceramic capacitor (MLCC) from NIC Components consists of alternating layers of ceramic, which acts as the dielectric, and a metal layer, which acts as the electrodes. It can withstand a voltage of 500 VDC. This MLCC capacitor has a maximum operating temperature of 125 °C. This product will be shipped in tape and reel packaging so that components can be mounted effectively. This product is 4.6 mm long, 2.2(Max) mm tall and 3.2 mm deep. Its capacitance value is 0.1uF. It has a tolerance of 10%.
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.

