Reduced Price
NIC ComponentsNMC-H2225X7R224K500TRPLPFKondensator, keramisch, mehrschichtig
Cap Ceramic 0.22uF 500V X7R 10% Pad SMD 2225 125°C T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8532.24.00.20 | |
| Automotive | No |
| PPAP | No |
| 0.22uF | |
| 10% | |
| 500VDC | |
| X7R | |
| Standard | |
| No | |
| Flat | |
| Surface Mount | |
| Pad | |
| 2 | |
| Ceramic Chip | |
| 2.5 | |
| 5.7 X 6.35 X 3 | |
| 2225 | |
| -55 | |
| 125 | |
| Tape and Reel | |
| 5.7 | |
| 6.35 | |
| 3(Max) |
You can use multiple capacitors of different parameters choosing this NMC-H2225X7R224K500TRPLPF multilayer ceramic capacitor from NIC Components! It can withstand a voltage of 500 VDC. This MLCC capacitor has a maximum operating temperature of 125 °C. This product will be shipped in tape and reel packaging so that components can be mounted effectively. Its capacitance value is 0.22uF. It has a tolerance of 10%. This product is 5.7 mm long, 3(Max) mm tall and 6.35 mm deep.
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.

