Reduced Price
NIC ComponentsNMC-L0603NPO680J50TRPFKondensator, keramisch, mehrschichtig
Cap Ceramic 68pF 50V C0G 5% Pad SMD 0603 125°C Low ESR T/R
| Compliant | |
| EAR99 | |
| Active | |
| NMC-L0603NPO680J50TRPF | |
| Automotive | No |
| PPAP | No |
| 68pF | |
| 5% | |
| 50VDC | |
| Low | |
| C0G | |
| Standard | |
| Yes | |
| Flat | |
| Surface Mount | |
| Pad | |
| 2 | |
| Ceramic Chip | |
| 1.6 X 0.8 X 1 | |
| 0603 | |
| -55 | |
| 125 | |
| Tape and Reel | |
| 1.6 | |
| 0.8 | |
| 1(Max) |
Do you need a capacitor with a large capacitance but in a small package? Then you must be looking for this NMC-L0603NPO680J50TRPF multilayer ceramic capacitor from NIC Components! It can withstand a voltage of 50 VDC. This MLCC capacitor has a maximum operating temperature of 125 °C. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. This product is 1.6 mm long, 1(Max) mm tall and 0.8 mm deep. It has a tolerance of 5%. Its capacitance value is 68pF.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

