NIC ComponentsNMC-P1206X7R102K1KVTRPLPFKondensator, keramisch, mehrschichtig
Cap Ceramic 0.001uF 1000V X7R 10% Pad SMD 1206 OMD-CAP with Soft Termination 125°C T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8532.24.00.20 | |
| Automotive | No |
| PPAP | No |
| 0.001uF | |
| 10% | |
| 1000VDC | |
| X7R | |
| Open Mode with Soft Termination | |
| No | |
| Flat | |
| Surface Mount | |
| Pad | |
| 2 | |
| Ceramic Chip | |
| 2.5 | |
| 3.2 X 1.6 X 3.1 | |
| 1206 | |
| -55 | |
| 125 | |
| Tape and Reel | |
| 3.2 | |
| 1.6 | |
| 3.1(Max) |
With alternating layers of ceramic acting as the dielectric and electrodes, this NMC-P1206X7R102K1KVTRPLPF multilayer ceramic capacitor from NIC Components achieves a large capacitance in a small package. It can withstand a voltage of 1000 VDC. This MLCC capacitor has a maximum operating temperature of 125 °C. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. This product is 3.2 mm long, 1.8(Max) mm tall and 1.6 mm deep. Its capacitance value is 0.001uF. It has a tolerance of 10%.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

