10-25% Rabatt
NIC ComponentsNMC-P1210X7R104K250TRPLPFKondensator, keramisch, mehrschichtig
Cap Ceramic 0.1uF 250V X7R 10% Pad SMD 1210 OMD-CAP with Soft Termination 125°C T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8532.24.00.20 | |
| Automotive | No |
| PPAP | No |
| 0.1uF | |
| 10% | |
| 250VDC | |
| X7R | |
| Open Mode with Soft Termination | |
| No | |
| Flat | |
| Surface Mount | |
| Pad | |
| 2 | |
| Ceramic Chip | |
| 2.5 | |
| 3.2 X 2.5 X 3 | |
| 1210 | |
| -55 | |
| 125 | |
| Tape and Reel | |
| 3.2 | |
| 2.5 | |
| 3(Max) |
Since this NMC-P1210X7R104K250TRPLPF multilayer ceramic capacitor from NIC Components has multiple layers of dielectric and electrodes, you'll be getting high stability and low losses for resonant circuit applications. It can withstand a voltage of 250 VDC. This MLCC capacitor has a maximum operating temperature of 125 °C. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. Its capacitance value is 0.1uF. This product is 3.2 mm long, 2.6(Max) mm tall and 2.5 mm deep. It has a tolerance of 10%.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

