Reduced Price

NIC ComponentsNMC0402NPO390G50TRPFKondensator, keramisch, mehrschichtig

Cap Ceramic 39pF 50V C0G 2% Pad SMD 0402 125°C T/R

Do you need a capacitor with high stability and low losses? Then this NMC0402NPO390G50TRPF multilayer ceramic capacitor from NIC Components is the solution you are looking for! It can withstand a voltage of 50 VDC. This MLCC capacitor has a maximum operating temperature of 125 °C. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. This product is 1 mm long, 0.6(Max) mm tall and 0.5 mm deep. Its capacitance value is 39pF. It has a tolerance of 2%.

Import TariffMay apply to this part

3.397 Stück: morgen versandbereit

    Total0,00 €Price for 1

    • Service Fee  6,01 €

      morgen versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      1731+
      Manufacturer Lead Time:
      17 Wochen
      Minimum Of :
      1
      Maximum Of:
      3397
      Country Of origin:
      Taiwan
         
      • Price: 0,0045 €
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • morgen versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      1731+
      Manufacturer Lead Time:
      17 Wochen
      Country Of origin:
      Taiwan
      • In Stock: 3.397 Stück
      • Price: 0,0045 €

    Playbook: Smarte Drohnen-Systeme

    Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.