Reduced Price

NIC ComponentsNMC0402NPO6R0C50TRPFKondensator, keramisch, mehrschichtig

Cap Ceramic 6pF 50V C0G 0.25pF Pad SMD 0402 125°C T/R

Get more with less with NIC Components' NMC0402NPO6R0C50TRPF multilayer ceramic capacitor which uses multiple layers of ceramic and metal to act as dielectric and electrodes. It can withstand a voltage of 50 VDC. This MLCC capacitor has a maximum operating temperature of 125 °C. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. Its capacitance value is 6pF. This product is 1 mm long, 0.6(Max) mm tall and 0.5 mm deep.

Import TariffMay apply to this part

3.500 Stück: morgen versandbereit

    Total0,00 €Price for 1

    • Service Fee  6,01 €

      morgen versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      1706+
      Manufacturer Lead Time:
      17 Wochen
      Minimum Of :
      1
      Maximum Of:
      3500
      Country Of origin:
      Taiwan
         
      • Price: 0,0023 €
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • morgen versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      1706+
      Manufacturer Lead Time:
      17 Wochen
      Country Of origin:
      Taiwan
      • In Stock: 3.500 Stück
      • Price: 0,0023 €

    Playbook: Smarte Drohnen-Systeme

    Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.