Reduced Price

NIC ComponentsNMC0402Y5V224Z10TRPFKondensator, keramisch, mehrschichtig

Cap Ceramic 0.22uF 10V Y5V -20% to 80% Pad SMD 0402 85°C T/R

Do you need a capacitor with high stability and low losses? Then this NMC0402Y5V224Z10TRPF multilayer ceramic capacitor from NIC Components is the solution you are looking for! It can withstand a voltage of 10 VDC. This MLCC capacitor has a maximum operating temperature of 85 °C. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. Its capacitance value is 0.22uF. This product is 1 mm long, 0.6(Max) mm tall and 0.5 mm deep.

Import TariffMay apply to this part

11 Stück: morgen versandbereit

    Total0,02 €Price for 1

    • Service Fee  6,08 €

      morgen versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      1604+
      Manufacturer Lead Time:
      17 Wochen
      Minimum Of :
      1
      Maximum Of:
      11
      Country Of origin:
      Taiwan
         
      • Price: 0,0211 €
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • morgen versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      1604+
      Manufacturer Lead Time:
      17 Wochen
      Country Of origin:
      Taiwan
      • In Stock: 11 Stück
      • Price: 0,0211 €

    KI-Systeme in der Medizin

    Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.