NIC ComponentsNMC0603NPO101J100TRPFKondensator, keramisch, mehrschichtig

Cap Ceramic 100pF 100V C0G 5% Pad SMD 0603 125°C T/R

Do you need multiple capacitors for different uses in your electronics project? Look no further, this NMC0603NPO101J100TRPF multilayer ceramic capacitor from NIC Components has a multitude of uses for various applications! It can withstand a voltage of 100 VDC. This MLCC capacitor has a maximum operating temperature of 125 °C. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. This product is 1.6 mm long, 1(Max) mm tall and 0.8 mm deep. Its capacitance value is 100pF. It has a tolerance of 5%.

Import TariffMay apply to this part

8.000 Stück: Versand in vsl. 2 Tagen

    Total31,20 €Price for 4000

    • (4000)

      Versand in vsl. 2 Tagen

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2429+
      Manufacturer Lead Time:
      17 Wochen
      Country Of origin:
      Taiwan
      • In Stock: 8.000 Stück
      • Price: 0,0078 €

    Playbook: Smarte Drohnen-Systeme

    Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.