NIC ComponentsNMC0603NPO181J50TRPFKondensator, keramisch, mehrschichtig

Cap Ceramic 180pF 50V C0G 5% Pad SMD 0603 125°C T/R

Do you need a capacitor with high stability and low losses? Then this NMC0603NPO181J50TRPF multilayer ceramic capacitor from NIC Components is the solution you are looking for! It can withstand a voltage of 50 VDC. This MLCC capacitor has a maximum operating temperature of 125 °C. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. Its capacitance value is 180pF. This product is 1.6 mm long, 1(Max) mm tall and 0.8 mm deep. It has a tolerance of 5%.

Import TariffMay apply to this part

72 Stück: Versand in vsl. 2 Tagen

    Total0,01 €Price for 1

    • Service Fee  5,93 €

      Versand in vsl. 2 Tagen

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      1849+
      Manufacturer Lead Time:
      17 Wochen
      Minimum Of :
      1
      Maximum Of:
      72
      Country Of origin:
      Taiwan
         
      • Price: 0,0059 €
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Versand in vsl. 2 Tagen

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      1849+
      Manufacturer Lead Time:
      17 Wochen
      Country Of origin:
      Taiwan
      • In Stock: 72 Stück
      • Price: 0,0059 €

    Playbook: Smarte Drohnen-Systeme

    Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.