NIC ComponentsNMC0603X5R105K6.3TRPFKondensator, keramisch, mehrschichtig

Cap Ceramic 1uF 6.3V X5R 10% Pad SMD 0603 85°C T/R

Since this NMC0603X5R105K6.3TRPF multilayer ceramic capacitor from NIC Components has multiple layers of dielectric and electrodes, you'll be getting high stability and low losses for resonant circuit applications. It can withstand a voltage of 6.3 VDC. This MLCC capacitor has a maximum operating temperature of 85 °C. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. Its capacitance value is 1uF. This product is 1.6 mm long, 1(Max) mm tall and 0.8 mm deep. It has a tolerance of 10%.

Import TariffMay apply to this part

Auf Lager: 2.354 Stück

Quantity Increments of 1 Minimum 5525
  • Date Code:
    1830+
    Manufacturer Lead Time:
    17 Wochen
    Country Of origin:
    Taiwan
    • Price: 0,0043 €
    1. 1000+0,0043 €

KI-Systeme in der Medizin

Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.