NIC ComponentsNMC0603X5R106M6.3TRP4KFKondensator, keramisch, mehrschichtig

Cap Ceramic 10uF 6.3V X5R 20% Pad SMD 0603 85°C T/R

This NMC0603X5R106M6.3TRP4KF multilayer ceramic capacitor (MLCC) from NIC Components consists of alternating layers of ceramic, which acts as the dielectric, and a metal layer, which acts as the electrodes. It can withstand a voltage of 6.3 VDC. This MLCC capacitor has a maximum operating temperature of 85 °C. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. Its capacitance value is 10uF. It has a tolerance of 20%. This product is 1.6 mm long, 1(Max) mm tall and 0.8 mm deep.

Import TariffMay apply to this part

67.814 Stück: morgen versandbereit

    Total167,44 €Price for 3876

    • Service Fee  5,93 €

      morgen versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2134+
      Manufacturer Lead Time:
      24 Wochen
      Minimum Of :
      3876
      Maximum Of:
      3999
      Country Of origin:
      China
         
      • Price: 0,0432 €
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • morgen versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2134+
      Manufacturer Lead Time:
      24 Wochen
      Country Of origin:
      China
      • In Stock: 7.814 Stück
      • Price: 0,0432 €
    • (4000)

      morgen versandbereit

      Increment:
      4000
      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2511+
      Manufacturer Lead Time:
      24 Wochen
      Country Of origin:
      China
      • In Stock: 60.000 Stück
      • Price: 0,0414 €

    Playbook: Smarte Drohnen-Systeme

    Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.