NIC ComponentsNMC0603X5R475K6.3TRPFKondensator, keramisch, mehrschichtig
Cap Ceramic 4.7uF 6.3V X5R 10% Pad SMD 0603 85°C T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8532.24.00.20 | |
| Automotive | No |
| PPAP | No |
| 4.7uF | |
| 10% | |
| 6.3VDC | |
| Ultra Low | |
| X5R | |
| Standard | |
| No | |
| High Capacitance Density|Ultra Low ESL|Ultra Low ESR | |
| Flat | |
| Surface Mount | |
| Pad | |
| 2 | |
| Ceramic Chip | |
| 10 | |
| 1.6 X 0.8 X 1 | |
| 0603 | |
| -55 | |
| 85 | |
| Tape and Reel | |
| 1.6 | |
| 0.8 | |
| 1(Max) | |
| ±0.15 | |
| ±0.15 |
You can use multiple capacitors of different parameters choosing this NMC0603X5R475K6.3TRPF multilayer ceramic capacitor from NIC Components! It can withstand a voltage of 6.3 VDC. This MLCC capacitor has a maximum operating temperature of 85 °C. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. It has a tolerance of 10%. Its capacitance value is 4.7uF. This product is 1.6 mm long, 1(Max) mm tall and 0.8 mm deep.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

