NIC ComponentsNMC0603X7R102K50TRPFKondensator, keramisch, mehrschichtig

Cap Ceramic 0.001uF 50V X7R 10% Pad SMD 0603 125°C T/R

This NMC0603X7R102K50TRPF multilayer ceramic capacitor from NIC Components can be used in multiple applications and for various purposes. It can withstand a voltage of 50 VDC. This MLCC capacitor has a maximum operating temperature of 125 °C. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. This product is 1.6 mm long, 1(Max) mm tall and 0.8 mm deep. Its capacitance value is 0.001uF. It has a tolerance of 10%.

Import TariffMay apply to this part

845.472 Stück: morgen versandbereit

    Total83,19 €Price for 8000

    • Service Fee  6,01 €

      morgen versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2128+
      Manufacturer Lead Time:
      17 Wochen
      Minimum Of :
      8850
      Maximum Of:
      3999
      Country Of origin:
      Taiwan
         
      • Price: 0,0094 €
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • morgen versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2128+
      Manufacturer Lead Time:
      17 Wochen
      Country Of origin:
      Taiwan
      • In Stock: 9.472 Stück
      • Price: 0,0094 €
    • (4000)

      morgen versandbereit

      Increment:
      4000
      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2513+
      Manufacturer Lead Time:
      17 Wochen
      Country Of origin:
      Taiwan
      • In Stock: 836.000 Stück
      • Price: 0,0081 €

    Playbook: Smarte Drohnen-Systeme

    Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.