10-25% Rabatt
NIC ComponentsNMC0805NPO100J100TRPFKondensator, keramisch, mehrschichtig
Cap Ceramic 10pF 100V C0G 5% Pad SMD 0805 125°C T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8532.24.00.20 | |
| Automotive | No |
| PPAP | No |
| 10pF | |
| 5% | |
| 100VDC | |
| C0G | |
| Standard | |
| No | |
| High Stability over Time, Voltage and Temperature Changes|Low Dielectric Loss|Class I Dielectric | |
| Flat | |
| Surface Mount | |
| Pad | |
| 2 | |
| Ceramic Chip | |
| 2 X 1.25 X 1.35 | |
| 0805 | |
| -55 | |
| 125 | |
| Tape and Reel | |
| 2 | |
| 1.25 | |
| 1.35(Max) |
Do you need a capacitor with a large capacitance but in a small package? Then you must be looking for this NMC0805NPO100J100TRPF multilayer ceramic capacitor from NIC Components! It can withstand a voltage of 100 VDC. This MLCC capacitor has a maximum operating temperature of 125 °C. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. It has a tolerance of 5%. This product is 2 mm long, 1.35(Max) mm tall and 1.25 mm deep. Its capacitance value is 10pF.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

