10-25% Rabatt

NIC ComponentsNMC0805NPO470J50TRPFKondensator, keramisch, mehrschichtig

Cap Ceramic 47pF 50V C0G 5% Pad SMD 0805 125°C T/R

With alternating layers of ceramic acting as the dielectric and electrodes, this NMC0805NPO470J50TRPF multilayer ceramic capacitor from NIC Components achieves a large capacitance in a small package. It can withstand a voltage of 50 VDC. This MLCC capacitor has a maximum operating temperature of 125 °C. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. It has a tolerance of 5%. This product is 2 mm long, 1.35(Max) mm tall and 1.25 mm deep. Its capacitance value is 47pF.

Import TariffMay apply to this part

95 Stück: morgen versandbereit

    Total0,01 €Price for 1

    • Service Fee  6,08 €

      morgen versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2118+
      Manufacturer Lead Time:
      17 Wochen
      Minimum Of :
      1
      Maximum Of:
      95
      Country Of origin:
      Taiwan
         
      • Price: 0,0115 €
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • morgen versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2118+
      Manufacturer Lead Time:
      17 Wochen
      Country Of origin:
      Taiwan
      • In Stock: 95 Stück
      • Price: 0,0115 €

    KI-Systeme in der Medizin

    Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.